Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc Medical

  • RS Stock No. 180-9338
  • Mfr. Part No. REM20-4812SW
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The REM20-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible). The industry standard 1.6”x1” package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.

Reinforced insulation for 250VAC working voltage
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 18 → 75 V dc
Power Rating 20W
Output Current 1.66A
Isolation Voltage 5 kV ac, 250 V dc
Input Voltage Nominal 48 V dc
Mounting Type Through Hole
Number of Outputs 1
Medical Approved Yes
Efficiency 88%
Package 1.6 x 1 in
Minimum Temperature -40°C
Load Regulation 0.2%
Maximum Temperature +105°C
Length 40.6mm
Series REM20-W
Standards Met ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, CRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1, 2012
Width 25.4mm
Depth 10.2mm
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 122.35
(exc. GST)
$ 134.59
(inc. GST)
units
Per unit
1 - 4
$122.35
5 - 9
$120.64
10 - 24
$119.48
25 - 49
$118.01
50 +
$114.88
Related Products
Recom 15W Single Output Regulated Isolated DC-DC Converter ...
Description:
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series High power density, ultra-miniature 254x25.4x9.9mm package Ultra-wide 4:1 input voltage range Regulated outputs1.6kV input / output isolation High efficiency up to 87%Low ripple and noise Pi input filter, meets ...
Traco 30W Single/Dual/Triple Output High Power Density Regulated ...
Description:
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series 30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case These high ...
Recom ROE Series 1W DC-DC Converter The ROE ...
Description:
Recom ROE Series 1W DC-DC Converter The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°Cwithout derating 3 year warranty Features and ...
Recom 2W SIP Single/Dual Output Medical Approved Unregulated ...
Description:
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series UL/CSA and EN safety certified Approved for Medical applications Suitable for IGBT applications Compact SIP7 package Isolation 64K Vdc Very low isolation capacitance3 year warranty Standards ...