Murata Power Solutions MGJ2 Isolated DC-DC Converter, -3.5 V dc, 20 V dc/ 80mA Output, 13.5 → 16.5 V dc Input,
- RS Stock No.:
- 173-7032
- Mfr. Part No.:
- MGJ2D152003SC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-7032
- Mfr. Part No.:
- MGJ2D152003SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
Optimised bipolar output voltages for IGBT/
Mosfet gate drives
Reinforced insulation
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-15,V +15V/-5V, +15V/-8.7V,
+20V/-3.5 & +20V/-5V outputs
Operation to 100o C
Characterised dv/dt immunity 80kV/ȝS at 1.5kV
Characterised partial discharge performance
Mosfet gate drives
Reinforced insulation
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-15,V +15V/-5V, +15V/-8.7V,
+20V/-3.5 & +20V/-5V outputs
Operation to 100o C
Characterised dv/dt immunity 80kV/ȝS at 1.5kV
Characterised partial discharge performance
Specifications
Attribute | Value |
---|---|
Output Voltage | -3.5 V dc, 20 V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 15 V dc |
Output Current | 80mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 5.2kV dc |
Depth | 12.65mm |
Length | 19.65mm |
Width | 10.05mm |
Series | MGJ2 |
Load Regulation | 10% |
Maximum Temperature | +100°C |
Efficiency | 81% |
Minimum Temperature | -40°C |