Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 18 → 36 V dc Input, 2.4 W, 3.6 W,
- RS Stock No.:
- 173-6913
- Mfr. Part No.:
- MGJ6D241510WMC-R7
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-6913
- Mfr. Part No.:
- MGJ6D241510WMC-R7
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2.4 W, 3.6 W |
Input Voltage Nominal | 24 V dc |
Output Current | 240mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package | SMA |
Isolation Voltage | 10.2kV dc |
Depth | 9.15mm |
Length | 45.98mm |
Width | 27.81mm |
Series | MGJ6 |
Load Regulation | 10% |
Standards Met | IEC 61800-5-1, UL 60950 |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |