XP Power IF DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-2627
- Mfr. Part No.:
- IF1212S
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2627
- Mfr. Part No.:
- IF1212S
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IF Series of Isolated DC-DC Converters
The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10mm |
Width | 7.2mm |
Series | IF |
Load Regulation | ±0.5% |
Efficiency | 68% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |