XP Power RCQ50 DC-DC Converter, 24V dc/ 2.08A Output, 43 → 101 V dc Input, 50W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 167-2359
- Mfr. Part No.:
- RCQ5072S24
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2359
- Mfr. Part No.:
- RCQ5072S24
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - RCQ50 Series of DC-DC Converters
The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.
50 W
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 43 → 101 V dc |
Power Rating | 50W |
Input Voltage Nominal | 72 V dc |
Output Current | 2.08A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Quarter Brick |
Isolation Voltage | 3kV ac |
Depth | 12.5mm |
Width | 36.8mm |
Length | 57.9mm |
Series | RCQ50 |
Railway Approved | Yes |
Load Regulation | ±0.3% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Medical Approved | No |
Standards Met | CE Certified, cULus Recognized, EMC EN50121-3-2, EN 45545-2, EN50121-3-2, EN50155, EN55022, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL60950-1 |