Murata Power Solutions NTH DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 167-0797
- Mfr. Part No.:
- NTH0505MC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-0797
- Mfr. Part No.:
- NTH0505MC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2W SMD Dual Output Unregulated Isolated DC-DC Converter - NTH Series
Isolated SMT DIP16 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | MiniSMD |
Isolation Voltage | 1kV dc |
Length | 12.7mm |
Depth | 7.7mm |
Series | NTH |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |