Murata Power Solutions UHE Isolated DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole,
- RS Stock No.:
- 162-0630
- Mfr. Part No.:
- UHE-5/6000-Q12-C
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-0630
- Mfr. Part No.:
- UHE-5/6000-Q12-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series
The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.
Plastic package 1.6x2 inches
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected
Note
Features a positive on/off control polarity (pin4).
Approvals
UL/EN60950-1
Murata Power Solutions - 6W to 30W
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | Case C32 |
Isolation Voltage | 1.5kV dc |
Depth | 10.67mm |
Length | 50.8mm |
Series | UHE |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |