Recom REM1 DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 144-6038
- Mfr. Part No.:
- REM1-0512S
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 144-6038
- Mfr. Part No.:
- REM1-0512S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The REM1 complements the existing board-mount REM3, REM6 and REM10 series by offering a 1W medical grade unregulated DC/DC converter in a more compact SIP7 package. The REM1 features reinforced 5.2kVAC/1 minute isolation and 2MOPP/250VAC working voltage. The REM1 is available with 3.3, 5, 12, 15 or 24V inputs and offers 3.3, 5 or 12V outputs with up to 85% efficiency. The operating temperature range is -40°C up to +85°C. The converter is Class B EMC and 60601-1-2 (4th Ed.) medical EMC certified using a simple external LC filter. The converters are fully certified to CB, IEC/EN and ANSI/AAMI 60601 third edition safety standards, RoHS2+ (10/10) and REACH and come with a 5 year warranty.
Medical Grade DC/DC Converter
250VAC Working, 2MOPP
5.2kVDC Isolation for 250VAC working voltage
-40°C up to +85°C Operating Temperature
3rd Ed. Safety and 4th Ed. EMC
250VAC Working, 2MOPP
5.2kVDC Isolation for 250VAC working voltage
-40°C up to +85°C Operating Temperature
3rd Ed. Safety and 4th Ed. EMC
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 4 kV ac, 5.2kV dc |
Depth | 10.2mm |
Width | 6mm |
Length | 19.6mm |
Series | REM1 |
Load Regulation | ±12% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |