XP Power ISU02 DC-DC Converter, 24V dc/ 400mA Output, 18 → 75 V dc Input, 2W, Surface Mount, +95°C Max Temp
- RS Stock No.:
- 135-7913
- Mfr. Part No.:
- ISU0248S05
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 135-7913
- Mfr. Part No.:
- ISU0248S05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ISU02 Series of Isolated DC-DC Converters
The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
Regulated single and dual outputs
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 17mm |
Depth | 8.7mm |
Length | 19mm |
Series | ISU02 |
Load Regulation | ±1.0% |
Minimum Temperature | -40°C |
Maximum Temperature | +95°C |
Standards Met | ITE Safety Approvals |
Efficiency | 78% |