Cosel SFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, Surface Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 130-9752
- Mfr. Part No.:
- SFS302412B
- Brand:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-9752
- Mfr. Part No.:
- SFS302412B
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SFS Series, 10-30W Single Output
The SFS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection.
High efficiency (synchronous rectifier circuit)
Parallel operation is possible
Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
Built-in remote On/Off
Parallel operation is possible
Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
Built-in remote On/Off
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.5A |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | SMD |
Isolation Voltage | 500V dc |
Width | 31.2mm |
Depth | 8mm |
Length | 38.7mm |
Series | SFS |
Efficiency | 92% |
Maximum Temperature | +85°C |
Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |
Minimum Temperature | -40°C |