Artesyn Embedded Technologies ASA 6W-M 6W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Artesyn ASA Series DC/DC Converter

The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.

Features and Benefits

• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection

Artesyn Isolated DC / DC Converter

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 4kV ac
Power Rating 6W
Output Current 500mA
Mounting Type Through Hole
Number of Outputs 1
Medical Approved Yes
Efficiency 80%
Package 1623
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +75°C
Depth 10.5mm
Length 31.8mm
Standards Met CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, CUL/UL 60950-1, CULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1
Series ASA 6W-M
Width 20.3mm
89 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 64.88
(exc. GST)
$ 71.37
(inc. GST)
units
Per unit
1 - 4
$64.88
5 - 9
$63.75
10 - 24
$62.58
25 - 49
$61.36
50 +
$60.10
Related Products
Traco 12W Regulated Isolated DC-DC Converter - THD12 ...
Description:
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series 12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package These isolated high performance DC-DC converters have built-in input and output filters and an ...
Traco 15W Single Output Regulated Isolated DC-DC Converter ...
Description:
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range These high performance DC-DC converter modules have ...
CC-E Series, 1 W to 12 W Single/Dual ...
Description:
CC-E Series, 1 W to 12 W Single/Dual Output The CC-E Series offers a wide choice of field proven products to suit various applications These converters consists of 68 input voltage and output power combinations. They are lightweight with a ...
Recom 6W DIP Single/Dual Output Regulated Isolated Medical ...
Description:
Recom 6W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM6 Series The Recom REM6 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed certified for ...