Artesyn Embedded Technologies AYA Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 4.5 → 10 V dc Input, 2W,
- RS Stock No.:
- 126-2061
- Mfr. Part No.:
- AYA01F05-L
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 126-2061
- Mfr. Part No.:
- AYA01F05-L
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
Ultra compact DIP Package
14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
Efficiency up to 87%
I/O-isolation 1500 V dc
Wide 2:1 Input Range
Single and Dual output
Operating Temperature Range -40 to +85 (for DIP module)
Remote On/Off
Continuous (hiccup mode) protection against output short circuits.
14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
Efficiency up to 87%
I/O-isolation 1500 V dc
Wide 2:1 Input Range
Single and Dual output
Operating Temperature Range -40 to +85 (for DIP module)
Remote On/Off
Continuous (hiccup mode) protection against output short circuits.
Standards
EN 55022 class A, FCC level A
Artesyn Isolated DC / DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 10 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Width | 14mm |
Length | 14mm |
Series | AYA |
Load Regulation | 1% |
Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 79% |
Minimum Temperature | -40°C |