XP Power IR DC-DC Converter, ±5V dc/ ±300mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-8558
- Mfr. Part No.:
- IR0505S
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-8558
- Mfr. Part No.:
- IR0505S
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power – IR Series of Isolated DC-DC Converters
The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.
3 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | ±300mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Width | 7.2mm |
Length | 19.5mm |
Series | IR |
Load Regulation | Maximum of 7% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |