Artesyn Embedded Technologies AXA 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Artesyn AXA Series Isolated DC / DC Converter

Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

Specifications
Attribute Value
Output Voltage 24V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 10W
Output Current 410mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 86%
Minimum Temperature -40°C
Load Regulation -0.5 → +0.5%
Maximum Temperature +80°C
Standards Met CB Scheme, CSA Certificate, CUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1
Series AXA
Length 25.4mm
Depth 10.16mm
Width 25.4mm
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 51.63
(exc. GST)
$ 56.79
(inc. GST)
units
Per unit
1 +
$51.63
Related Products
Description:
Artesyn ATA 3W Series Isolated DC / DC Converter Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm The series offers a highly efficient option ...
XP Power - ITZ Series 9 Watts The ...
Description:
XP Power - ITZ Series 9 Watts The ITZ 9 W DC-DC Converters are believed to be the industry's smallest The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact ...
Artesyn AYA Series DC/DC Converter The AYA Series ...
Description:
Artesyn AYA Series DC/DC Converter The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage ...
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter ...
Description:
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI 20W single/dual output DC - DC converters with an ultra compact 1" x 1" design These DC - DC converters have a wide 4:1 input voltage range, regulated output ...