Recom RS3 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 27 V dc, Voltage out 15V dc Medical Approved

  • RS Stock No. 417-322
  • Mfr. Part No. RS3-2415SZ/H3
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series

Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Note

No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).

//media.rs-online.com/t_line/L0417287-01.gif
Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 9 → 27 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 3kV dc
Power Rating 3W
Output Current 200mA
Mounting Type Through Hole
Number of Outputs 1
Medical Approved Yes
Package SIP
Minimum Temperature -40°C
Maximum Temperature +71°C
Series RS3
Length 21.8mm
Depth 11.1mm
58 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $37.52
$ 32.64
(exc. GST)
$ 35.90
(inc. GST)
units
Per unit
1 - 4
$32.64
5 - 9
$30.93
10 - 24
$29.85
25 - 49
$28.90
50 +
$27.55
Related Products
Description:
SUS Series, 15 W → 3 W, Single Output The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these ...
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC ...
Description:
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series Wide 2:1 input voltage range Regulated output1kV input/output isolation Low profile No heatsink required Internal SMD construction Continuous short circuit protectionDIP24 plastic packageUL 94V-0 package material Note MTBF ...
3W, Single/Dual Output, RS3 Series Recom 2W SIP ...
Description:
3W, Single/Dual Output, RS3 Series Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series 2:1 input voltage range Regulated output(s)Low ripple and noiseUL94V-0 package material1kV input/output isolation Remote On/Off control Continuous short-circuit protectionSIP-8 package Note Operating ...
Recom 3W DIP Single/Dual Output Regulated Isolated Medical ...
Description:
Recom 3W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM3 Series The Recom REM3 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed certified for ...