Cosel Isolated DC-DC Converter, 12V dc/ 40A Output, 36 → 76 V dc Input, 500W, Through Hole, +85°C Max Temp -20°C
- RS Stock No.:
- 328-816
- Mfr. Part No.:
- CDS4004812
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 328-816
- Mfr. Part No.:
- CDS4004812
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
CDS Series, 400-600W Single Output
The CDS series of isolated DC-DC converters from Cosel are compact with a low profile. These DC-DC converters are recommended for use in distributed power systems and are available with a rated output wattage of 400 W or 600 W.
Features and Benefits:
Small size
Thin design
Overvoltage, overcurrent and thermal protection circuits are built in
IOG inverter operating monitoring
Mounting hole (3.4 thru)
Conduction cooling
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 500W |
Input Voltage Nominal | 36 → 76 V dc |
Output Current | 40A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 116.8mm |
Depth | 12.7mm |
Load Regulation | 100mV |
Maximum Temperature | +85°C |
Efficiency | 91% |
Minimum Temperature | -20°C |