MEAN WELL DC-DC Converter, 12V dc/ 12.5A Output, 36 → 72 V dc Input, 150W, Chassis Mount, +60°C Max Temp -10°C
- RS Stock No.:
- 183-736
- Mfr. Part No.:
- SD-150C-12
- Brand:
- MEAN WELL
- RS Stock No.:
- 183-736
- Mfr. Part No.:
- SD-150C-12
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
SD-150 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 150W |
Input Voltage Nominal | 48 V dc |
Output Current | 12.5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 21 → 16V |
Isolation Voltage | 1.5kV ac |
Depth | 50mm |
Length | 199mm |
Width | 110mm |
Load Regulation | ±0.5% |
Minimum Temperature | -10°C |
Standards Met | 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A |
Efficiency | 79% |
Maximum Temperature | +60°C |