RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Recom RP40 GW 40W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±15V dc

This image is representative of the product range


On back order for despatch 22/03/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$156.12

(exc. GST)

$171.73

(inc. GST)

units

Added

RS Stock No.:
163-861
Mfr. Part No.:
RP40-4815DGW
Manufacturer:
Recom
COO (Country of Origin):
TW
unitsPer unit
1 - 4$156.12
5 - 9$150.66
10 - 24$148.95
25 - 49$144.95
50 +$139.88

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series



Note

AttributeValue
Output Voltage±15V dc
Input Voltage Range18 → 75 V dc
Input Voltage Nominal48 V dc
Isolation Voltage1.6kV dc
Power Rating40W
Output Current±1.33A
Mounting TypeThrough Hole
Number of Outputs2
Minimum Temperature-40°C
Maximum Temperature+105°C
Length51.3mm
SeriesRP40 GW
Depth10.2mm