- RS Stock No.:
- 624-5580
- Mfr. Part No.:
- 770312105
- Brand:
- Georg Fischer
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.001
(exc. GST)
$3.301
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $3.001 | $30.01 |
50 - 90 | $2.927 | $29.27 |
100 - 240 | $2.782 | $27.82 |
250 + | $2.733 | $27.33 |
*price indicative |
- RS Stock No.:
- 624-5580
- Mfr. Part No.:
- 770312105
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Back Nut - Recessed - BSPP
This popular brand of backnuts are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Nut |
Thread Standard 1 | BSPP |
Thread Size 1 | 3/4in |
Thickness | 10mm |
Finish | Black |
Inner Diameter | 3/4in |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Georg Fischer Black Iron Backnut Nut BSPP 3/8in