- RS Stock No.:
- 382-905
- Mfr. Part No.:
- OPTRIS MSPLUS
- Brand:
- Optris
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$330.46
(exc. GST)
$363.51
(inc. GST)
Units | Per unit |
1 + | $330.46 |
- RS Stock No.:
- 382-905
- Mfr. Part No.:
- OPTRIS MSPLUS
- Brand:
- Optris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
optris MSPlus
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
USB interface
OptrisConnect report software for evaluating measured data
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
USB interface
OptrisConnect report software for evaluating measured data
Supplied with
Thermometer, padded transit case, lanyard, battery, OptrisConnect report software, instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +530°C |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Absolute Minimum Temperature Measurement | -32°C |
Distance to Spot Ratio | 20:1 |
Best Accuracy | ±1 % |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | optris MS |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 300 ms |
Length | 190mm |
Width | 38mm |
Height | 45mm |
Dimensions | 190 x 38 x 45mm |
Plug Type | USB |
Weight | 150g |
Related links
- Optris MiniSightPro Infrared Thermometer ±1 % Accuracy, °C and °F...
- Optris CATCSMA3MHSF305K Thermometer USB Infrared Temperature...
- Optris CATCTLT15CB3K Temperature Sensor USB Infrared Temperature...
- Optris CATCTLT20CB3K Temperature Sensor USB Infrared Temperature...
- Optris CATCSMALT15SF0505K Thermometer USB Infrared Temperature...
- Optris CATCSMVLT15SF0505K Thermometer USB Infrared Temperature...
- Optris CATCT3MHSFK Thermometer USB Infrared Temperature Sensor...
- Optris Infrared Temperature Sensors