- RS Stock No.:
- 708-5036
- Mfr. Part No.:
- TSOP32336SS1F
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 708-5036
- Mfr. Part No.:
- TSOP32336SS1F
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 36kHz |
Maximum Transmission Distance | 45m |
Wavelength of Peak Sensitivity | 950nm |
Output Current | 5mA |
Number of Pins | 3 |
Mounting Type | Through Hole |
Height | 6.95mm |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25 °C |