- RS Stock No.:
- 169-0532
- Mfr. Part No.:
- RPMS1371-H19E4A
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0532
- Mfr. Part No.:
- RPMS1371-H19E4A
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IR Remote Control Receiver - Rohm
IR Remote Control Receivers, ROHM
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 36.7kHz |
Maximum Transmission Distance | 8m |
Output Current | 2mA |
Mounting Type | Surface Mount |
Dimensions | 4.33 x 2.45 x 2.49mm |
Height | 2.49mm |
Length | 4.33mm |
Minimum Operating Temperature | -40 °C |
Width | 2.45mm |
Operating Temperature Range | -40 → +85 °C |
Package Type | SMD |
Maximum Operating Temperature | +85 °C |