- RS Stock No.:
- 860-9614
- Mfr. Part No.:
- L-7113SF7BT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 860-9614
- Mfr. Part No.:
- L-7113SF7BT
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | 5mm (T-1 3/4) |
Radiant Intensity | 30 mW/sr @ 20 mA |
Mounting Type | Through Hole |
Angle of Half Intensity | 20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5 (Dia.) x 8.6mm |
Lens Shape | Round |
LED Material | GaAlAs |