- RS Stock No.:
- 773-2937
- Mfr. Part No.:
- ILF-IO27-85SL-SC201.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 773-2937
- Mfr. Part No.:
- ILF-IO27-85SL-SC201.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
PowerFlood IR LED Arrays - IR OSLON Black 27
The Oslon IR 27 PowerFlood series of infrared LED arrays, from Intelligent LED solutions, feature 27 Osram Oslon Black IR LEDs. Powerful and compact PowerFlood IR LED arrays are built on aluminium substrates for optimal thermal management. Oslon 27 PowerFlood IR LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon IR 27 PowerFlood LED array contains 27 Oslon Black IR LEDs with integral silicone resin lenses
Standard (90°) and Wide-angle (150°) versions available
25 LEDs are in the main light section and 2 emergency LEDs will interface with leading manufacturers LED emergency lighting units
Operating current: 100 to 1000 mA, up to 5A for pulsed operation
Lifetime: up to 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x H): 180 x 180 x 7mm max (including connectors)
Connection with JST PH type connectors
5.5mm mounting holes allow easy installation with M5 screws
5See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Standard (90°) and Wide-angle (150°) versions available
25 LEDs are in the main light section and 2 emergency LEDs will interface with leading manufacturers LED emergency lighting units
Operating current: 100 to 1000 mA, up to 5A for pulsed operation
Lifetime: up to 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x H): 180 x 180 x 7mm max (including connectors)
Connection with JST PH type connectors
5.5mm mounting holes allow easy installation with M5 screws
5See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Caution
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Warning
PowerFlood IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | PCB |
Radiant Flux | 27810mW |
Radiant Intensity | 28980 mW |
Mounting Type | Surface Mount |
Number of LEDs | 27 |
Lens Shape | Round |
Series | OSLON Black PowerFlood |