- RS Stock No.:
- 187-6141
- Mfr. Part No.:
- SFH 4787S
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 187-6141
- Mfr. Part No.:
- SFH 4787S
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IR lightsource with high efficiency
Double stack emitter
Low thermal resistance (Max. 25 K/W)
Centroid wavelength 810 nm
Small package (LxWxH): 3.5mm x 3.5mm x 1.6mm
Narrow half angle (±18°) / 8° tilted
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
Double stack emitter
Low thermal resistance (Max. 25 K/W)
Centroid wavelength 810 nm
Small package (LxWxH): 3.5mm x 3.5mm x 1.6mm
Narrow half angle (±18°) / 8° tilted
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 820nm |
Radiant Flux | 720mW |
Radiant Intensity | 1500mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 18° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.5 x 3.5 x 1.6mm |
Series | OSLUX |
Maximum Supply Voltage | 3.6V |