- RS Stock No.:
- 173-6267
- Mfr. Part No.:
- OIS-330-1200p-X-TU
- Brand:
- OSA Opto
Discontinued product
- RS Stock No.:
- 173-6267
- Mfr. Part No.:
- OIS-330-1200p-X-TU
- Brand:
- OSA Opto
Technical data sheets
Legislation and Compliance
Product Details
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 1200nm |
Package Type | 1206 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.2 x 1.6 x 1.2mm |
Lens Shape | Dome |
Series | OIS-330 |
LED Material | AlInGaP, GaAlAs, GaP, InGaN |