- RS Stock No.:
- 173-6258
- Mfr. Part No.:
- OIS-170-1020p-X-T
- Brand:
- OSA Opto
Discontinued product
- RS Stock No.:
- 173-6258
- Mfr. Part No.:
- OIS-170-1020p-X-T
- Brand:
- OSA Opto
Technical data sheets
Legislation and Compliance
Product Details
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 0805
size: 1.9mm x 1.2mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
size: 1.9mm x 1.2mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
package: 0805
size: 1.9mm x 1.2mm x 1.2mm
circuit substrate:glass laminated epoxy
lead free solderable, soldering pads: Gold plated
taped in 8 mm blister tape, cathod to transporting perforation
all devices sorted into luminous intensity classes
taping:face-up(T)
size: 1.9mm x 1.2mm x 1.2mm
circuit substrate:glass laminated epoxy
lead free solderable, soldering pads: Gold plated
taped in 8 mm blister tape, cathod to transporting perforation
all devices sorted into luminous intensity classes
taping:face-up(T)
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 1020nm |
Package Type | 0805 |
Radiant Intensity | 2mW/sr |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 1.9 x 1.2 x 1.2mm |
Lens Shape | Square |
Series | OIS-170 |
LED Material | AlInGaP, GaAlAs, GaP, InGaN |
Maximum Supply Voltage | 1.4V |