- RS Stock No.:
- 172-0652
- Mfr. Part No.:
- SFH 4775S
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 172-0652
- Mfr. Part No.:
- SFH 4775S
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IR lightsource with high efficiency
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | P2720 |
Radiant Flux | 1150mW |
Radiant Intensity | 545mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.75 x 2 x 0.6mm |
Lens Shape | Rectangle |
Series | SYNIOS |
Maximum Supply Voltage | 4.7V |