- RS Stock No.:
- 168-5569
- Mfr. Part No.:
- SFH 4841
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 168-5569
- Mfr. Part No.:
- SFH 4841
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM TO-18 Metal Package IR Emitters
A family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. Their through-hole metal packages are hermetically sealed. The TO-18 IR LEDs offer short switching times. They also have a spectral match with silicon photodetectors. Suitable applications for the TO-18 IR LEDs include; photointerrupters, sensor technology and light curtains.
Features of the TO-18 IR LEDs:
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | TO-18 |
Radiant Flux | 80mW |
Radiant Intensity | 35mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±32° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5.4 (Dia.) x 3.2mm |
Lens Shape | Round |
Maximum Supply Voltage | 3.6V |