- RS Stock No.:
- 203-3727
- Mfr. Part No.:
- 6ES7677-2FA41-0FL0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-3727
- Mfr. Part No.:
- 6ES7677-2FA41-0FL0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ET 200SP Open Controllers, CPU 1515SP PC F +HMI 512PT, 4 GB RAM, 30 GB CFAST with WES 7 P 64 bit pre-installed, mit S7-1500 Fail-safe SWC CPU 1505SP F pre-installed with WinCC Runtime Advanced V14 pre-installed with 512 Power Tags lice
One slot CFAST interface
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Three USB ports
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Three USB ports
Specifications
Attribute | Value |
---|---|
System Memory Capacity | 4GB |
System Memory Type | DDR3 RAM |
Number of COM Ports | 2 |
Series | 6ES |