- RS Stock No.:
- 183-2790
- Mfr. Part No.:
- AL1332
- Brand:
- ifm electronic
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$898.57
(exc. GST)
$988.43
(inc. GST)
Units | Per unit |
1 + | $898.57 |
- RS Stock No.:
- 183-2790
- Mfr. Part No.:
- AL1332
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Separation between automation network and IT network
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
Robust housing for use in harsh industrial environments
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
Robust housing for use in harsh industrial environments
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 8 |
Connector Size | M12 |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 404g |
Housing Material | Polyamide |
IP Rating | IP65, IP66, IP67 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +60 °C |