- RS Stock No.:
- 183-2784
- Mfr. Part No.:
- AL1940
- Brand:
- ifm electronic
- RS Stock No.:
- 183-2784
- Mfr. Part No.:
- AL1940
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Simultaneous data exchange with the controller and the IT world
Integrated web server for configuration and diagnostics
Two Ethernet ports with integrated switch
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Simultaneous data exchange with the controller and the IT world
Integrated web server for configuration and diagnostics
Two Ethernet ports with integrated switch
Separation between automation network and IT network
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Space saving small design for control panel mounting
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
Space saving small design for control panel mounting
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 8 |
Connector Size | M12 |
Protocol Type | TCP/IP JSON |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 329.5g |
Housing Material | Polyamide |
IP Rating | IP20 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +65 °C |