- RS Stock No.:
- 183-2781
- Mfr. Part No.:
- AL1900
- Brand:
- ifm electronic
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,041.11
(exc. GST)
$1,145.22
(inc. GST)
Units | Per unit |
1 + | $1,041.11 |
- RS Stock No.:
- 183-2781
- Mfr. Part No.:
- AL1900
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Separation between automation network and IT network
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With PROFINET interface and separate TCP/IP JSON interface
Space saving small design for control panel mounting
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With PROFINET interface and separate TCP/IP JSON interface
Space saving small design for control panel mounting
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 8 |
Connector Size | M12 |
Protocol Type | Profinet |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 330g |
Housing Material | Polyamide |
IP Rating | IP20 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +65 °C |