- RS Stock No.:
- 796-8234
- Mfr. Part No.:
- SN74LVC1G04DCKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8234
- Mfr. Part No.:
- SN74LVC1G04DCKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Little Logic Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | CMOS |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 3.7 ns @ 5 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Length | 2.15mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 1.4mm |