- RS Stock No.:
- 662-8689
- Mfr. Part No.:
- SN74LVC1G04DCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8689
- Mfr. Part No.:
- SN74LVC1G04DCKT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Little Logic Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.2 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Width | 1.25mm |
Minimum Operating Supply Voltage | 1.65 V |