- RS Stock No.:
- 662-8685
- Mfr. Part No.:
- SN74LVC1G04DBVT
- Brand:
- Texas Instruments
40 In Global stock for delivery within 5 working day(s)
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.444
(exc. GST)
$1.588
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $1.444 | $7.22 |
65 - 120 | $1.42 | $7.10 |
125 + | $1.394 | $6.97 |
*price indicative |
- RS Stock No.:
- 662-8685
- Mfr. Part No.:
- SN74LVC1G04DBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.2 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |