- RS Stock No.:
- 540-7399
- Mfr. Part No.:
- TC7WH04FU(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-7399
- Mfr. Part No.:
- TC7WH04FU(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7WH Series
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | VHC |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.1mm |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Width | 2.8mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |