- RS Stock No.:
- 540-0556
- Mfr. Part No.:
- TC7SU04F(F)
- Brand:
- Toshiba
105 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.258 | $1.29 |
25 - 45 | $0.25 | $1.25 |
50 + | $0.238 | $1.19 |
*price indicative |
- RS Stock No.:
- 540-0556
- Mfr. Part No.:
- TC7SU04F(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.1mm |
Width | 1.6mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Toshiba TC7SH04F(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SHU04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SH04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7S04F(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SET04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7S04FU(F) CMOS Inverter, 5-Pin SSOP