- RS Stock No.:
- 171-3028
- Mfr. Part No.:
- TC7SZ14FE
- Brand:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.12
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.12 | $480.00 |
8000 - 12000 | $0.117 | $468.00 |
16000 + | $0.115 | $460.00 |
*price indicative |
- RS Stock No.:
- 171-3028
- Mfr. Part No.:
- TC7SZ14FE
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 1.6 x 1.2 x 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.55mm |
Length | 1.6mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Width | 1.2mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- DiodesZetex 74LVC1G07Z-7 Non-Inverting Buffer, 5-Pin SOT-553
- DiodesZetex 74LVC1G04Z-7 NOT Logic Gate, 5-Pin SOT-553
- DiodesZetex 74LVC1G04Z-7 Inverter, 5-Pin SOT-553
- DiodesZetex 74LVC1G02Z-7 2-Input NOR Logic Gate, 5-Pin SOT-553
- Toshiba TC7SZ02FE 2-Input NOR Logic Gate, 5-Pin SOT-553
- Toshiba TC7SZ126FE Bus Buffer, 5-Pin SOT-553
- Toshiba TC7SZ04FE Inverter, 5-Pin SOT-553
- Texas Instruments SN74AHC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553