- RS Stock No.:
- 171-3021
- Mfr. Part No.:
- TC7SZ05FU
- Brand:
- Toshiba
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.099 | $297.00 |
6000 - 9000 | $0.097 | $291.00 |
12000 + | $0.095 | $285.00 |
*price indicative |
- RS Stock No.:
- 171-3021
- Mfr. Part No.:
- TC7SZ05FU
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Related links
- DiodesZetex 74AHCT1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- DiodesZetex 74AHC1G04SE-7 Inverter, 5-Pin SOT-353
- onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
- DiodesZetex 74LVC1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- Toshiba TC7SZ04FU 5-Pin SOT-353
- Toshiba TC7SH04FU 5-Pin SOT-353
- DiodesZetex 74LVCE1G04SE-7 Inverter, 5-Pin SOT-353
- Toshiba TC7SZ05FU 5-Pin SOT-25