- RS Stock No.:
- 144-5212
- Mfr. Part No.:
- TC7SZ04FU,LJ(CT
- Brand:
- Toshiba
300 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.333
(exc. GST)
$0.366
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.333 | $16.65 |
250 + | $0.323 | $16.15 |
*price indicative |
- RS Stock No.:
- 144-5212
- Mfr. Part No.:
- TC7SZ04FU,LJ(CT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Inverting |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 15 pF |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | CMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 15pF |
Length | 2mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |