- RS Stock No.:
- 510-342
- Mfr. Part No.:
- 74AHC1GU04GW,125
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 510-342
- Mfr. Part No.:
- 74AHC1GU04GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.6 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | AHC |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |