- RS Stock No.:
- 510-116
- Mfr. Part No.:
- 74LVC1G04GW,125
- Brand:
- Nexperia
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.372 | $18.60 |
*price indicative |
- RS Stock No.:
- 510-116
- Mfr. Part No.:
- 74LVC1G04GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.3 ns @ 2.7 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Width | 1.35mm |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Nexperia 74HC1G04GV 5-Pin SC-74A
- Nexperia 74AHCT1G04GW 5-Pin TSSOP
- Nexperia 74LVC1G04GV 5-Pin SC-74A
- Nexperia 74AHC1G04GW 5-Pin TSSOP