Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 2.2 kW, 400 V ac, 7.5 A MICROMASTER 420, IP20

  • RS Stock No. 465-9612
  • Mfr. Part No. 6SE6420-2UD22-2BA1
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Micromaster 420,1-phase 230V input or 3-phase 440V input

Features and Benefits

Micro processor controlled, using IGBT technology Simple to commission & set up
Works straight from the box, using factory set defaults. To change these defaults an optional operator panel is required
Selectable switching frequency to enable quiet motor operation
Modular design
Programmable & scalable analogue input 0 to 10V
Fully programmable relay output
Integral class A EMC filter for single phase type
External options for PC communications, operator panels or Profibus communications module
Optional operational panels for greater control, parameter setting/changing
Flux current control (FCC) for good dynamic response & motor control
Fast current limitation (FCL) for operation with trip-free mechanism
Built in d.c. injection brake
Acceleration/deceleration times with programmable smoothing
Closed-loop control using PI
Comprehensive range of protection functions e.g. over temperature, short circuit
The instructions and software utilities are supplied on a CD compatible with Windows NT and 2000 only

Applications

Can be used for advanced motor control applications via its comprehensive parameter lists

Note: An operator panel will be required to operate this unit or to modify the factory set parameters.

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Specifications
Attribute Value
Power Rating 2.2 kW
Phase 3
Supply Voltage 400 V ac
Current Rating 7.5 A
Output Frequency 0 → 550Hz
Ambient Temperature -10 → +50°C
Overall Width 149mm
Overall Length 202mm
Overall Depth 172mm
Series MICROMASTER 420
IP Rating IP20
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,544.74
(exc. GST)
$ 1,699.21
(inc. GST)
units
Per unit
1 +
$1,544.74
Related Products
The Siemens SINAMICS G120C 3-phase inverter drive comes ...
Description:
The Siemens SINAMICS G120C 3-phase inverter drive comes in 106A, 11.4A current with 3kW, 4kW power. It belongs to 6SL3210 inverter series. This is available with vector control drive type without an OS sensor. It has a 6 digital and ...
The Control Techniques 1-phase inverter drive with 10A ...
Description:
The Control Techniques 1-phase inverter drive with 10A current and 22kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection. Ambient temperature ...
Unidrive M400 minimizes downtime with an intuitive LCD ...
Description:
Unidrive M400 minimizes downtime with an intuitive LCD display for rapid set-up and clear diagnostic help The integrated PLC can execute a substantial range of sequencing and logic programs. Coupled with an impressive I/O count complete with two STO inputs ...
The Siemens Micromaster 440 is an AC vector ...
Description:
The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an ...