- RS Stock No.:
- 196-3714
- Mfr. Part No.:
- 6SL32105BE318UV0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3714
- Mfr. Part No.:
- 6SL32105BE318UV0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SINAMICS V20 380-480 V 3AC -15%/+10% 47-6 Rated power 18.5 kW with 150% overload for 60 sec. small output overload: 22 kW with 110% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Size: Size E 244x265x209 (W)
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 34 A, 38 A, 40 A, 45 A |
Series | 6SL3210 |
For Use With | SINAMICS V20 |
Field Bus Communication Type | Modbus RTU, USS |
IP Rating | IP20 |
STO | No |
Mounting Type | Panel Mount |
Overall Depth | 264mm |
Overall Width | 209mm |
Overall Length | 245mm |