Siemens SITOP Power Module, 3-Phase In, 960 W, 320 → 550 V ac, 2.2 A
- RS Stock No.:
- 190-9728
- Mfr. Part No.:
- 6EP1437-3BA00-8AA0
- Manufacturer:
- Siemens
RoHS Status: Not Applicable
units | Per unit |
1 + | $857.43 |
Attribute | Value |
Power Rating | 960 W |
Phase | 3 |
Supply Voltage | 320 → 550 V ac |
Current Rating | 2.2 A |
Ambient Temperature | 0 → +70°C |
Overall Width | 125mm |
Overall Length | 240mm |
Overall Depth | 125mm |
IP Rating | IP20 |
Function | Control Unit |
Special Features | Closed Loop Control |
Series | SITOP |
Mounting Type | DIN Rail |