- RS Stock No.:
- 182-9401
- Mfr. Part No.:
- SM-I/O PLUS
- Brand:
- Control Techniques
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$732.51
(exc. GST)
$805.76
(inc. GST)
Units | Per unit |
1 + | $732.51 |
- RS Stock No.:
- 182-9401
- Mfr. Part No.:
- SM-I/O PLUS
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
2 x Analog inputs (10-bit plus sign, +/- 10V)
1 x Analog output (10-bit plus sign, +/- 10V)
3 x Digital inputs/outputs
3 x Digital inputs
2 x Relay contacts (2A @ 240V, 4A @ 30Vdc)
1 x Analog output (10-bit plus sign, +/- 10V)
3 x Digital inputs/outputs
3 x Digital inputs
2 x Relay contacts (2A @ 240V, 4A @ 30Vdc)
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-I/O Plus |
For Use With | Unidrives |
Series | SM |
Related links
- Siemens SM 323 Series Digital I/O Module for Use with S7-300...
- Siemens SM 1221 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SM 331 Series PLC I/O Module for Use with SIMATIC S7-300...
- Control Techniques SM Remote Keypad
- Siemens SM 1222 Series Digital I/O Module for Use with S7-300...
- Siemens SM 1231 Series PLC I/O Module for Use with CPU 1211 CPU...
- Siemens SM 1223 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SM 1221 Series Digital I/O Module for Use with S7-300...