- RS Stock No.:
- 180-9677
- Mfr. Part No.:
- ACS-AP-S
- Brand:
- ABB
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$217.44
(exc. GST)
$239.18
(inc. GST)
Units | Per unit |
1 + | $217.44 |
- RS Stock No.:
- 180-9677
- Mfr. Part No.:
- ACS-AP-S
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Remote Keypad
The ABB remote keypad for AC drives is a standard assistant keypad recommended for the ACS series. It is compatible with ACS380, ACS480, ACS530, ACS560 and ACS580 inverters.
Features and Benefits
Compact
RJ-45 connector
USB connector
RJ-45 connector
USB connector
Applications
Change the direction of motor rotation
Set the reference for speed
Start and stop the AC drives
Switch between local and remote control
Set the reference for speed
Start and stop the AC drives
Switch between local and remote control
Certifications
IP55 (when on the front of the AC inverter)
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote Keypad |
For Use With | AC Drives |
Series | ACS |
Related links
- Tinytag USB Interface for Use with Inductive Data Logger
- Siemens S7-300 Series Input Module for Use with ACS 400
- ABB IP20 Rated Clear for use with ACS 400
- Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACS-CY0Z0251
- Legrand Red Pilot Light Head, 22.5mm Cutout ACS Series
- ABB IP54 Rated Clear for use with ACS 400
- Cree2.6 V Amber LED 5mm Through Hole, C503B-ACS-CY0Z0251
- ABB Operator Panel