- RS Stock No.:
- 175-6246
- Mfr. Part No.:
- FEAM03.1-001-NN-NNNN
- Brand:
- Bosch Rexroth
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.63
(exc. GST)
$40.29
(inc. GST)
Units | Per unit |
1 + | $36.63 |
- RS Stock No.:
- 175-6246
- Mfr. Part No.:
- FEAM03.1-001-NN-NNNN
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Trouble-free assembly, simple to install and use: EFC 3610 and EFC 5610 frequency converters meet your engineering demands and the desires of your customers with respect to optimum handling as a whole and down to the smallest detail. They are intelligent, economical and compact solutions in a wide variety of applications: in pumps. compressors, fans, conveyors, packaging machines and much more
Mechanical properties
Space-saving installation due to compact design
Easy top-hat rail installation up to 7.5 kW (10 hp) and
mounting holes for easy device mounting
Gapless side-by-side mounting up to 22 kW (30 hp)
Easy wiring through pluggable connection terminals for
the I/O connections
Space-saving installation due to compact design
Easy top-hat rail installation up to 7.5 kW (10 hp) and
mounting holes for easy device mounting
Gapless side-by-side mounting up to 22 kW (30 hp)
Easy wiring through pluggable connection terminals for
the I/O connections
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp Plate B,C,D |
For Use With | Unidrive M300 |
Mounting Type | Chassis Mount |