MPN

Control Techniques M200 Inverter Drive, 3-Phase In, 0 → 550Hz Out, 11 kW, 380 → 480 V, 27 A


1 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$2,472.83

(exc. GST)

$2,720.11

(inc. GST)

units

Added

RS Stock No.:
175-4005
Mfr. Part No.:
M200-05400270
Manufacturer:
Control Techniques
COO (Country of Origin):
GB
unitsPer unit
1 +$2,472.83

Control Techniques Inverter Drive



Features and Benefits



Certifications



AttributeValue
Power Rating11 kW
Phase3
Supply Voltage380 → 480 V
Current Rating27 A
Output Frequency0 → 550Hz
For Use WithInduction Motor Control
Ambient Temperature-20 → +40°C
Overall Width143mm
Overall Length391mm
Overall Depth192mm
Control PanelYes
Drive TypeVector Control
Field Bus Communication TypeCANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
Filter IncludedYes
SeriesM200
FunctionMotor Control
Mounting TypePanel Mount
IP RatingIP20